Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoWM-1-1~34
Order Code1740447
Product Range0215 WM Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoWM-1-1~34
Order Code1740447
Product Range0215 WM Series
Technical Datasheet
Marker TypePre Printed
Legend1 - 34
Marker Dimensions6.5mm x 25mm
Marker MaterialCloth
Legend ColourBlack
Marker ColourWhite
Product Range0215 WM Series
SVHCTo Be Advised
Alternatives for WM-1-1~34
2 Products Found
Technical Specifications
Marker Type
Pre Printed
Marker Dimensions
6.5mm x 25mm
Legend Colour
Black
Product Range
0215 WM Series
Legend
1 - 34
Marker Material
Cloth
Marker Colour
White
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29