Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoWK12V105 JTL
Order Code2670410
Product RangeWK Series
Technical Datasheet
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoWK12V105 JTL
Order Code2670410
Product RangeWK Series
Technical Datasheet
Resistance1Mohm
Resistance Tolerance± 5%
Power Rating250mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeWK Series
Temperature Coefficient± 100ppm/°C
Voltage Rating500V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Alternatives for WK12V105 JTL
1 Product Found
Product Overview
The WK12V series resistors from Walsin are high voltage chip resistors. These resistors are constructed in a high grade ceramic body (aluminium oxide). The WK12V series resistors are used in power supply, measurement instrument, backlight inverter, medical or military equipments.
- Resistance values ranges from 47ohm to 51Mohm
- EIA 1206 case size
- ±100ppm/°C, ±200ppm/°C and +500/-200ppm/°C TCR values
- Available in ±1%, ±2% and ±5% tolerance
- Maximum power dissipation of 250mW at Tamb=70°C
- Special material and design for high working voltage require
- Compatible with flow and reflow soldering
- High limiting voltage
- Maximum operation voltage of 500V and maximum overload voltage of 1000V
Technical Specifications
Resistance
1Mohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
WK Series
Voltage Rating
500V
Product Width
1.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 5%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 100ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008458