Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoWK08V115 JTL
Order Code2670403
Product RangeWK Series
Technical Datasheet
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoWK08V115 JTL
Order Code2670403
Product RangeWK Series
Technical Datasheet
Resistance1.1Mohm
Resistance Tolerance± 5%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeWK Series
Temperature Coefficient± 100ppm/°C
Voltage Rating400V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Alternatives for WK08V115 JTL
2 Products Found
Product Overview
The WK08V series resistors from Walsin are high voltage chip resistors. These resistors are constructed in a high grade ceramic body (aluminium oxide). The WK08V series resistors are used in power supply, measurement instrument, backlight inverter, medical or military equipments.
- Resistance values ranges from 47ohm to 51Mohm
- EIA 0805 case size
- ±100ppm/°C, ±200ppm/°C and +500/-200ppm/°C TCR values
- Available in ±1%, ±2% and ±5% tolerance
- Maximum power dissipation of 125mW at Tamb=70°C
- Special material and design for high working voltage require
- Compatible with flow and reflow soldering
- High limiting voltage
- Maximum operation voltage of 400V and maximum overload voltage of 800V
Technical Specifications
Resistance
1.1Mohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
WK Series
Voltage Rating
400V
Product Width
1.25mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 5%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 100ppm/°C
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272
Product traceability