Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoVTX-146-050-112
Order Code1675057
Product RangeVTX
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoVTX-146-050-112
Order Code1675057
Product RangeVTX
Technical Datasheet
Power Rating50VA
Secondary Voltages2 x 12V
Secondary Current Nom2.08A
Winding TypeSingle Primary, Dual Secondary
Primary Voltages230V
Toroid CentreOpen
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Outer Diameter81mm
Height34mm
Product RangeVTX
SVHCNo SVHC (16-Jul-2019)
Alternatives for VTX-146-050-112
1 Product Found
Product Overview
The Multicomp VTX series are open style toroidal transformers with flying leads. This features a single primary winding rated at 230V 50/60Hz and dual secondary windings.
- Power rating ranges from 15VA to 1000VA
- Secondary voltages ranges from 2 x 6VAC to 2 x 55VAC
- Low level radiated magnetic field
- Secondary windings can be connected in series or parallel or used independently
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management
Contents
Transformer, Mounting kit.
Technical Specifications
Power Rating
50VA
Secondary Current Nom
2.08A
Primary Voltages
230V
Transformer Mounting
Chassis Mount
Outer Diameter
81mm
Product Range
VTX
Secondary Voltages
2 x 12V
Winding Type
Single Primary, Dual Secondary
Toroid Centre
Open
Transformer Terminals
Wire Leaded
Height
34mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6