Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoTT21F475Z160CT
Order Code2495689
Product RangeTT Series
Technical Datasheet
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTT21F475Z160CT
Order Code2495689
Product RangeTT Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)16V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance-20%, +80%
Dielectric CharacteristicY5V
Product RangeTT Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Alternatives for TT21F475Z160CT
5 Products Found
Product Overview
The TT series capacitors from Walsin are low profile multilayer ceramic chip capacitors (MLCC) capacitors with Y5V dielectric. These MLCC capacitors consist of a conducting material and electrodes. The high density and high efficiency ceramic condensers are used to manufacture chip type miniaturized MLCC capacitors. These capacitors are used in applications which require high capacitance value with less thickness such as LCD panels, PCMCA cards and modules.
- Capacitance value range from 1μF to 10μF
- Available in ±10%, ±20% tolerance
- EIA 0805, 1206, 1210 case sizes available
- Available voltage ratings are 10V, 16V, 25V, 50V
- Operating temperature range from -25°C to +85°C
- Capacitance characteristics of +30/-80%
- Ni/Sn termination
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
Y5V
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
16V
Capacitance Tolerance
-20%, +80%
Product Range
TT Series
Product Width
1.25mm
Operating Temperature Min
-25°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009
Product traceability