Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Alternatives for T64 12WAY
1 Product Found
Product Overview
The T64 12WAY is a 12-way 20A panel-mount Barrier Terminal Block with 2000VAC minimum insulation withstand voltage. It is made up of black PC insulating body, tin-plated brass terminal and nickel-plated #6 to 32 steel screws.
- 12lb-inch Screw torque
- <gt/>2000MΩ at 500VDC Insulation resistance
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
9.5mm
Rated Voltage
300V
No. of Positions
12Ways
Wire Size AWG Max
12AWG
Rated Current
20A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0513