Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSRDR-25
Order Code1740440
Product RangeSRDR Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSRDR-25
Order Code1740440
Product RangeSRDR Series
Technical Datasheet
No. of Channels1 Channel
Cable Protector MaterialPVC (Polyvinylchloride)
Cable Protector ColourGrey
External Length1.83m
External Width25.4mm
Product RangeSRDR Series
Product Overview
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
No. of Channels
1 Channel
Cable Protector Colour
Grey
External Width
25.4mm
Cable Protector Material
PVC (Polyvinylchloride)
External Length
1.83m
Product Range
SRDR Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39162000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2025