Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoRNB100-12
Order Code1701025
Product RangeRNB
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRNB100-12
Order Code1701025
Product RangeRNB
Technical Datasheet
Stud Size - MetricM12
Stud Size - Imperial1/2"
Wire Size AWG Max0000AWG
Conductor Area CSA100mm²
Product RangeRNB
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Stud Size - Metric
M12
Wire Size AWG Max
0000AWG
Product Range
RNB
Insulator Material
Uninsulated
Stud Size - Imperial
1/2"
Conductor Area CSA
100mm²
Insulator Colour
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052