Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoR23-003-01-000111000
Order Code1826204
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoR23-003-01-000111000
Order Code1826204
Technical Datasheet
Convert From Coax TypeFME
Convert From GenderPlug
Convert To Coax TypeFME
Convert To GenderPlug
Adapter Body Style-
Impedance50ohm
Connector TypeAdaptor
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The R23-003-01-000111000 is a RF/coaxial Adaptor with FME plug to FME plug connection. It has nickel-plated brass body, gold-plated brass contact centre and a PTFE insulator.
- 50R Nominal impedance
- -55 to 125°C Operating temperature range
Applications
RF Communications, Communications & Networking
Technical Specifications
Convert From Coax Type
FME
Convert To Coax Type
FME
Adapter Body Style
-
Connector Type
Adaptor
SVHC
No SVHC (15-Jan-2018)
Convert From Gender
Plug
Convert To Gender
Plug
Impedance
50ohm
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011