Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoR-FD31G0000200C
Order Code1714787
Technical Datasheet
Connector Type AFAKRA D Plug
Connector to ConnectorFAKRA D Plug to Free End
Coaxial Cable Type1.37mm
Connector Type BFree End
Impedance50ohm
Cable Length - Imperial7.87"
Cable Length - Metric200mm
Jacket ColourBlack
Product Range-
Technical Specifications
Connector Type A
FAKRA D Plug
Coaxial Cable Type
1.37mm
Impedance
50ohm
Cable Length - Metric
200mm
Product Range
-
Connector to Connector
FAKRA D Plug to Free End
Connector Type B
Free End
Cable Length - Imperial
7.87"
Jacket Colour
Black
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04