Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoR-134G7210150C
Order Code1699247
Technical Datasheet
Connector Type AU.FL Plug
Connector to Connector90° U.FL Plug to SMA RP Bulkhead Jack
Coaxial Cable Type1.37mm
Connector Type BSMA RP Bulkhead Jack
Impedance50ohm
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Jacket ColourBlack
Product Range-
Alternatives for R-134G7210150C
1 Product Found
Product Overview
A Low-Loss 1.37mm Microcoaxial RF Cable Assembly with an U.FL plug crimped and soldered to the microcoax cable
- 1.37mm low-loss micro coaxial cable
- Reverse Polarity SMA (RPSMA) Bulkhead Panel Connector
- U.FL connector to your electronics is both crimped and soldered to the micro-coaxial cable
- Impedance: 50 Ω
- Frequency range: DC to 6GHz
- Temperature range: -20 to +70 deg C
- Sheath colour: Black
- Cable Length: 150mm
Applications
RF Communications, Imaging, Video & Vision
Technical Specifications
Connector Type A
U.FL Plug
Coaxial Cable Type
1.37mm
Impedance
50ohm
Cable Length - Metric
150mm
Product Range
-
Connector to Connector
90° U.FL Plug to SMA RP Bulkhead Jack
Connector Type B
SMA RP Bulkhead Jack
Cable Length - Imperial
5.9"
Jacket Colour
Black
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536