Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002312
Order Code2919471
Technical Datasheet
Jacket MaterialPVC
Jacket ColourGrey
Wire Gauge20AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max80°C
No. of Max Strands x Strand Size21 x 0.18mm
Voltage Rating300V
Conductor MaterialTinned Copper
External Diameter1.8mm
Approval SpecificationUL 1007
Product Range-
Technical Specifications
Jacket Material
PVC
Wire Gauge
20AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
80°C
Voltage Rating
300V
External Diameter
1.8mm
Product Range
-
Jacket Colour
Grey
Conductor Area CSA
-
Reel Length (Metric)
305m
No. of Max Strands x Strand Size
21 x 0.18mm
Conductor Material
Tinned Copper
Approval Specification
UL 1007
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.4