Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001470
Order Code2770517
Technical Datasheet
Sleeving / Tubing TypeSelf-Closing Wrap
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter8mm
Length - Metric200m
Length - Imperial656.2ft
Product Range-
SVHCTo Be Advised
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Sleeving / Tubing Type
Self-Closing Wrap
Sleeving Colour
Black
Length - Metric
200m
Product Range
-
Sleeving Material
PE (Polyester)
Internal Diameter
8mm
Length - Imperial
656.2ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.53592