Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001393
Order Code2770458
Technical Datasheet
Sleeving / Tubing TypeButton Wrap
Sleeving MaterialPVC (Polyvinylchloride)
Sleeving ColourGrey / Black
Internal Diameter49mm
Length - Metric75m
Length - Imperial246ft
Product Range-
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Sleeving / Tubing Type
Button Wrap
Sleeving Colour
Grey / Black
Length - Metric
75m
Product Range
-
Sleeving Material
PVC (Polyvinylchloride)
Internal Diameter
49mm
Length - Imperial
246ft
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.350288