Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000659
Order Code2313128
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores15Core
Wire Gauge-
Conductor Area CSA-
Reel Length (Imperial)4.92ft
Reel Length (Metric)1.5m
Jacket ColourBlack
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter5.2mm
Voltage Rating100V
Product Range-
Product Overview
The PP000659 is a 15-conductor unshielded retractile coiled Multicore Cable with bare copper conductor, black PVC jacket with 1mm thickness, 5.2mm diameter, 100 rated voltage.
- CPR: Not Yet Qualified
- 337Ω/km at 20°C Maximum DC resistance
- Greater Than 100MΩ/km at 20°C Minimum insulation DC resistance
- -20 to +80°C Operating temperature
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking, Signal Processing
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
4.92ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
5.2mm
Product Range
-
No. of Cores
15Core
Conductor Area CSA
-
Reel Length (Metric)
1.5m
No. of Max Strands x Strand Size
-
Jacket Material
PVC
Voltage Rating
100V
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052617