Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000427
Order Code2449595
Technical Datasheet
Cable ShieldingScreened
LAN CategoryCat7a
Wire Gauge22AWG
Conductor Area CSA0.32mm²
Reel Length (Imperial)1640ft
Reel Length (Metric)500m
No. of Pairs4 Pair
Jacket ColourYellow
No. of Max Strands x Strand SizeSolid
Voltage Rating-
Jacket MaterialFR PE
Conductor MaterialCopper
External Diameter0.62mm
Product Range-
Product Overview
The PP000427 is a 4-pair CAT-7A screened FTP Cable with solid bare copper conductor and a foam-skin insulator. This networking cable comes with low smoke zero halogen (LSZH) flame-retardant yellow polyethylene jacket and a tin-plated copper wire braid shield.
- CPR: Eca
- Less Than 66.6Ω/km Maximum conductor DC resistance (DCR) at 20°C
- 78% Velocity ratio
- 70°C Temperature rating
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
1640ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
FR PE
External Diameter
0.62mm
SVHC
No SVHC (25-Jun-2020)
LAN Category
Cat7a
Conductor Area CSA
0.32mm²
Reel Length (Metric)
500m
Jacket Colour
Yellow
Voltage Rating
-
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):41.85