Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000405
Order Code2448415
Technical Datasheet
Jacket MaterialPVC
Jacket ColourPink
Wire Gauge-
Conductor Area CSA1mm²
Reel Length (Imperial)1640ft
Reel Length (Metric)500m
Operating Temperature Max85°C
No. of Max Strands x Strand Size32 x 0.2mm
Voltage Rating1.5kV
Conductor MaterialTinned Copper
External Diameter2.52mm
Approval Specification-
Product Range-
Alternatives for PP000405
2 Products Found
Product Overview
The PP000405 is a 500m Equipment Wire with tinned copper conductor and a PVC jacket.
- CPR: Not Yet Qualified
- Less Than 18.8Ω/km at 20°C Maximum conductor DC resistance (DCR)
- 200MΩ/km at 20°C Insulation DC resistance (DCR)
- UL1581VW-1 and IEC 60332-1 Flame performance
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Aerospace, Defence, Military
Technical Specifications
Jacket Material
PVC
Wire Gauge
-
Reel Length (Imperial)
1640ft
Operating Temperature Max
85°C
Voltage Rating
1.5kV
External Diameter
2.52mm
Product Range
-
Jacket Colour
Pink
Conductor Area CSA
1mm²
Reel Length (Metric)
500m
No. of Max Strands x Strand Size
32 x 0.2mm
Conductor Material
Tinned Copper
Approval Specification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85446010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4