Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000053
Order Code2439801
Technical Datasheet
Jacket MaterialPVC
Jacket ColourOrange
Wire Gauge-
Conductor Area CSA0.08mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max85°C
No. of Max Strands x Strand Size7 x 0.12mm
Voltage Rating1kV
Conductor MaterialTinned Copper
External Diameter0.9mm
Approval SpecificationBS 4808 Part 2 Class 2
Product Range-
Alternatives for PP000053
1 Product Found
Product Overview
The PP000053 is a 100m Equipment Wire with tinned copper conductor and a PVC jacket.
- CPR: Not Yet Qualified
- 241Ω/km at 20°C Maximum conductor DC resistance (DCR)
- Greater Than 200MΩ x km at 20°C Insulation resistance
- UL1581VW-1 and IEC 60332-1 Flame performance
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Jacket Material
PVC
Wire Gauge
-
Reel Length (Imperial)
328ft
Operating Temperature Max
85°C
Voltage Rating
1kV
External Diameter
0.9mm
Product Range
-
Jacket Colour
Orange
Conductor Area CSA
0.08mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
7 x 0.12mm
Conductor Material
Tinned Copper
Approval Specification
BS 4808 Part 2 Class 2
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26