Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPE000006
Order Code2899104
Product RangeMulticomp Pro Ultra Alkaline
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPE000006
Order Code2899104
Product RangeMulticomp Pro Ultra Alkaline
Technical Datasheet
Battery Voltage3V
Battery Size CodeButton Cell
Battery TechnologyLithium
Battery Capacity150mAh
External Diameter20mm
External Height2.5mm
Battery TerminalsPressure Contact
Pack Quantity5
Battery Type / SizeButton Cell
Weight2.5g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeMulticomp Pro Ultra Alkaline
SVHCNo SVHC (25-Jun-2025)
Alternatives for PE000006
2 Products Found
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium
External Diameter
20mm
Battery Terminals
Pressure Contact
Battery Type / Size
Button Cell
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
Button Cell
Battery Capacity
150mAh
External Height
2.5mm
Pack Quantity
5
Weight
2.5g
Battery NEDA Code
-
Product Range
Multicomp Pro Ultra Alkaline
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02026
UN Hazard Code:3090