Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPE000005
Order Code2899103
Product RangeMulticomp Pro Ultra Alkaline
Technical Datasheet
89 In Stock
Need more?
Delivery in 2 Business Days
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (inc VAT) |
---|---|
1+ | £0.5724 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
£0.57 (inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPE000005
Order Code2899103
Product RangeMulticomp Pro Ultra Alkaline
Technical Datasheet
Battery Voltage3V
Battery Size CodeButton Cell
Battery TechnologyLithium
Battery Capacity75mAh
External Diameter20mm
Battery TerminalsPressure Contact
External Height1.6mm
Pack Quantity5
Battery Type / SizeButton Cell
Weight1.8g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeMulticomp Pro Ultra Alkaline
Alternatives for PE000005
3 Products Found
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium
External Diameter
20mm
External Height
1.6mm
Battery Type / Size
Button Cell
Battery IEC Code
-
Battery Compliance
-
Battery Size Code
Button Cell
Battery Capacity
75mAh
Battery Terminals
Pressure Contact
Pack Quantity
5
Weight
1.8g
Battery NEDA Code
-
Product Range
Multicomp Pro Ultra Alkaline
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515
UN Hazard Code:3090