Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPB130-SM3C
Order Code1891377
Technical Datasheet
Marker TypePre Printed
Legend0 to 9
Legend ColourVarious
Marker ColourMultiple Colours
Marker Dimensions-
Cable Diameter Max2.8mm
Cable Diameter Min2.25mm
Marker MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
Alternatives for PB130-SM3C
1 Product Found
Product Overview
The PB130-SM3C is a Cable Marker made of nylon 6.6. It Strip off from the cutting point easily when used. Continuously SM type cable marker is string type and each one is connected. Not easy to transfigure and beautiful, clear printing and longer lasting (not fade easily). It is a more effective in marker assembly. It can be applied after completing of terminal assembly to the wire.
- Supports 12 to 10AWG wire
Applications
Industrial
Technical Specifications
Marker Type
Pre Printed
Legend Colour
Various
Marker Dimensions
-
Cable Diameter Min
2.25mm
Product Range
-
Legend
0 to 9
Marker Colour
Multiple Colours
Cable Diameter Max
2.8mm
Marker Material
Nylon 6.6 (Polyamide 6.6)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39162000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02