Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £17.130 |
5+ | £15.920 |
10+ | £14.580 |
25+ | £13.170 |
Price for:Each
Minimum: 1
Multiple: 1
£17.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPM12-UMA-5PVC10
Order Code3126406
Technical Datasheet
Connector Type AM12 Sensor Straight 5 Position Plug
Connector Type AM12 Plug
Connector Type BFree End
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric10m
Cable Length - Imperial33ft
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Sensor Straight 5 Position Plug
Connector Type B
Free End
No. of Positions
5 Positions
Cable Length - Imperial
33ft
SVHC
To Be Advised
Connector Type A
M12 Plug
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.341