Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | £10.110 | 
| 5+ | £9.400 | 
| 10+ | £8.610 | 
| 25+ | £7.780 | 
Price for:Each
Minimum: 1
Multiple: 1
£10.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPM12-SFA-8PVC1
Order Code3126475
Technical Datasheet
Connector Type AM12 Plug
Connector Type AM12 Sensor Straight 8 Position Receptacle
Connector Type BFree End
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Plug
Connector Type B
Free End
No. of Positions
8 Positions
Cable Length - Imperial
3.28ft
SVHC
To Be Advised
Connector Type A
M12 Sensor Straight 8 Position Receptacle
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082