Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700473
Order Code3441549
Product RangeMulticomp PRO Static Discharge Bags
Technical Datasheet
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700473
Order Code3441549
Product RangeMulticomp PRO Static Discharge Bags
Technical Datasheet
Bag TypeStatic Shielding (Metal-In)
Width - Imperial8"
Length - Imperial12"
Width - Metric203.2mm
Length - Metric304.8mm
Film Thickness71.12µm
Bag ColourTransparent
Seal TypeResealable
Product RangeMulticomp PRO Static Discharge Bags
Technical Specifications
Bag Type
Static Shielding (Metal-In)
Length - Imperial
12"
Length - Metric
304.8mm
Bag Colour
Transparent
Product Range
Multicomp PRO Static Discharge Bags
Width - Imperial
8"
Width - Metric
203.2mm
Film Thickness
71.12µm
Seal Type
Resealable
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:39232100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.202947