Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | £14.920 |
10+ | £13.570 |
20+ | £12.430 |
Price for:Each
Minimum: 1
Multiple: 1
£14.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014781
Order Code4538715
Technical Datasheet
Coating TypeConformal
Coating ApplicationsCables, Mechanical
Dispensing MethodBottle
Coating ColourTransparent
Volume55ml
Weight49g
Product Range-
Technical Specifications
Coating Type
Conformal
Dispensing Method
Bottle
Volume
55ml
Product Range
-
Coating Applications
Cables, Mechanical
Coating Colour
Transparent
Weight
49g
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
UN Hazard Code:1263