Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
50+ | £109.000 |
100+ | £105.890 |
Price for:Reel of 100
Minimum: 50
Multiple: 50
£5,450.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011189
Order Code4141564
Technical Datasheet
Cable Shielding-
No. of Cores3Core
Wire Gauge16AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourBlack, White, Green
No. of Max Strands x Strand Size35 x 0.25mm
Conductor MaterialCopper
Jacket MaterialTPE
Outside Diameter2.6mm
External Diameter2.6mm
Voltage Rating600V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Shielding
-
Wire Gauge
16AWG
Reel Length (Imperial)
100ft
Jacket Colour
Black, White, Green
Conductor Material
Copper
Outside Diameter
2.6mm
Voltage Rating
600V
SVHC
No SVHC (21-Jan-2025)
No. of Cores
3Core
Conductor Area CSA
-
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
35 x 0.25mm
Jacket Material
TPE
External Diameter
2.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3608