Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005228
Order Code3528682
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Product Range-
Voltage Rating6V
Holding Current4A
Trip Current8A
Time to Trip2s
Current Rating Max50A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
Notes
UL approved.
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
6V
Trip Current
8A
Current Rating Max
50A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
-
Holding Current
4A
Time to Trip
2s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1854