Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005003
Order Code3499611
Technical Datasheet
Sign TypeProhibition
Sign LegendNo Access for Pedestrian (Symbol)
Sign MaterialPVC (Polyvinylchloride)
External Height-
External Width100mm
Sign ColourBlack / Red on White
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Sign Type
Prohibition
Sign Material
PVC (Polyvinylchloride)
External Width
100mm
Product Range
-
Sign Legend
No Access for Pedestrian (Symbol)
External Height
-
Sign Colour
Black / Red on White
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02