Print Page
Image is for illustrative purposes only. Please refer to product description.
56 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £23.210 |
3+ | £21.500 |
5+ | £19.240 |
10+ | £18.860 |
15+ | £18.470 |
25+ | £18.090 |
50+ | £17.700 |
100+ | £17.320 |
Price for:Each
Minimum: 1
Multiple: 1
£23.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004906
Order Code3497956
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric55mm
External Width - Metric80mm
External Depth - Metric85mm
IP RatingIP65
Body ColourWhite
NEMA Rating-
External Height - Imperial2.17"
External Width - Imperial3.15"
External Depth - Imperial3.35"
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
55mm
External Depth - Metric
85mm
Body Colour
White
External Height - Imperial
2.17"
External Depth - Imperial
3.35"
SVHC
No SVHC (17-Jan-2022)
Enclosure Material
Polycarbonate
External Width - Metric
80mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.127