Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004282
Order Code3479083
Product RangeMulticomp Pro Antistatic Cleaners
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004282
Order Code3479083
Product RangeMulticomp Pro Antistatic Cleaners
Technical Datasheet
Cleaner TypeAntistatic
Cleaner ApplicationsGlass Surfaces
Dispensing MethodSpray Bottle
Volume250ml
Weight-
Product RangeMulticomp Pro Antistatic Cleaners
SVHCTo Be Advised
Product Overview
MP004282 is a very effective cleaner designed to eliminate dust and prevent the build-up of static. For use on plastic, metal glass and synthetic surfaces. It is suitable for use on fabrics of any colour, and has been developed with a 'no-stain' formula. It is not recommended for use on low emissivity glass. Spray liberally on surfaces, avoid spraying directly on to live electrical equipment. Re-apply at regular intervals and increase use during dry weather conditions.
- Powerful non-foaming cleaner
- Prevents static build-up
- Non-flammable
- Suitable for a wide variety of surfaces
Technical Specifications
Cleaner Type
Antistatic
Dispensing Method
Spray Bottle
Weight
-
SVHC
To Be Advised
Cleaner Applications
Glass Surfaces
Volume
250ml
Product Range
Multicomp Pro Antistatic Cleaners
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34029090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28
UN Hazard Code:3082