Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003344
Order Code3386109
Technical Datasheet
Label TypeSelf Adhesive
Label Height15mm
Label Width38mm
Label Diameter-
Label MaterialNylon Cloth
Label LegendTested For Electrical Safety (By, Date)
Label ColourGreen on White
Pack Quantity140
Product Range-
Technical Specifications
Label Type
Self Adhesive
Label Width
38mm
Label Material
Nylon Cloth
Label Colour
Green on White
Product Range
-
Label Height
15mm
Label Diameter
-
Label Legend
Tested For Electrical Safety (By, Date)
Pack Quantity
140
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48211010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04