Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003335
Order Code3386099
Technical Datasheet
Label TypeSelf Adhesive
Label Height40mm
Label Width60mm
Label Diameter-
Label MaterialPolypropylene
Label LegendDanger - Isolate Before Removing Cover
Label ColourBlack / Blue / Yellow on White
Pack Quantity5
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Label Type
Self Adhesive
Label Width
60mm
Label Material
Polypropylene
Label Colour
Black / Blue / Yellow on White
Product Range
-
Label Height
40mm
Label Diameter
-
Label Legend
Danger - Isolate Before Removing Cover
Pack Quantity
5
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02