Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003334
Order Code3386098
Technical Datasheet
Label TypeTag
Label Height32mm
Label Width110mm
Label Diameter-
Label MaterialPVC
Label LegendPASSED Electrical Safety Test (Appliance ID, Pass Date, Next Due, Engineer)
Label ColourGreen on White
Pack Quantity100
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Label Type
Tag
Label Width
110mm
Label Material
PVC
Label Colour
Green on White
Product Range
-
Label Height
32mm
Label Diameter
-
Label Legend
PASSED Electrical Safety Test (Appliance ID, Pass Date, Next Due, Engineer)
Pack Quantity
100
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48211010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3