Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002879
Order Code3370539
Technical Datasheet
Inductance47µH
RMS Current (Irms)620mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product Range-
Power Inductor Case5mm x 5mm x 3mm
DC Resistance Max0.352ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height3mm
SVHCTo Be Advised
Alternatives for MP002879
2 Products Found
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
-
DC Resistance Max
0.352ohm
Product Length
5mm
Product Height
3mm
RMS Current (Irms)
620mA
Saturation Current (Isat)
-
Power Inductor Case
5mm x 5mm x 3mm
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00032