Print Page
Image is for illustrative purposes only. Please refer to product description.
408 In Stock
Need more?
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | £2.080 |
15+ | £1.920 |
50+ | £1.730 |
150+ | £1.520 |
250+ | £1.410 |
Price for:Each
Minimum: 1
Multiple: 1
£2.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001842.
Order Code3287144
Technical Datasheet
Battery Voltage3.6V
Battery Size Code1/2AA
Battery TechnologyLithium Thionyl Chloride
External Diameter14.5mm
Battery Capacity1.2Ah
External Height25.2mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity1
Battery Type / Size1/2AA
Weight11g
Battery IEC CodeER14250
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for MP001842.
1 Product Found
Product Overview
MP001842 Battery is a 3.6V lithium thionyl chloride cell, featuring a 1/2AA size with a 1.2 Ah capacity. It is designed with a raised positive and flat negative terminal configuration. This battery offers high energy density and long shelf life, making it ideal for applications requiring reliable, long-lasting power, such as in remote sensors, meters, and other low-power electronic devices.
- Non rechargeable battery
- Nominal voltage of 3.6V, nominal capacity of 1.2Ah
- Maximum continuous current of 15mA
- Operating temperature range from -60°C to +85°C
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
Battery Capacity
1.2Ah
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
1/2AA
Battery IEC Code
ER14250
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
1/2AA
External Diameter
14.5mm
External Height
25.2mm
Pack Quantity
1
Weight
11g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
UN Hazard Code:3090