Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001602
Order Code3285140
Technical Datasheet
Fuse Current5A
Voltage Rating VDC32VDC
Product Range-
Breaking Capacity Current DC50A
SVHCNo SVHC (23-Jan-2024)
Alternatives for MP001602
5 Products Found
Technical Specifications
Fuse Current
5A
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Voltage Rating VDC
32VDC
Breaking Capacity Current DC
50A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
Product traceability