Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001179.
Order Code3255430
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity1Ah
Battery Size CodeAAA
External Diameter10.5mm
Battery TerminalsRaised Positive and Flat Negative
External Height44.5mm
Pack Quantity1
Battery Type / SizeAAA
Weight12.5g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeMulticomp Pro Nickel Metal Hydride Rechargeable Batteries
SVHCNo SVHC (23-Jan-2024)
Alternatives for MP001179.
5 Products Found
Product Overview
- Nominal Voltage: 1.2V/cell
- Capacity: 1000mAh/0.2CmA@20°C
- Discharge Cut-off Voltage: 1V/cell
- Maximum Discharge Current: 1CmA (Continuous) 3CmA (Pulse)
- Cycle Life: 500 cycles
- Relative Humidity Range: 65% ±20%
Applications
Power Management, Hobby & Education, Portable Devices, Wearables
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
1Ah
External Diameter
10.5mm
External Height
44.5mm
Battery Type / Size
AAA
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (23-Jan-2024)
Battery Technology
Nickel Metal Hydride
Battery Size Code
AAA
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
1
Weight
12.5g
Battery NEDA Code
-
Product Range
Multicomp Pro Nickel Metal Hydride Rechargeable Batteries
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
UN Hazard Code:3496