Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001176.
Order Code3255427
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity2.6Ah
Battery Size CodeAA
External Diameter14.3mm
Battery TerminalsRaised Positive and Flat Negative
External Height50.5mm
Pack Quantity4
Battery Type / SizeAA
Weight30g
Battery IEC CodeHR6
Battery NEDA Code1.2H2
Battery Compliance-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Alternatives for MP001176.
5 Products Found
Product Overview
MP001176 is a rechargeable AA battery utilizing advanced Nickel Metal Hydride (NiMH) technology. Operating at 1.2V with a capacity of 2.6Ah, it is engineered to provide long-lasting power for a wide range of portable electronic devices. The design features a raised positive terminal and a flat negative terminal for clear polarity recognition and secure connections, making it an excellent choice for applications requiring reliable and consistent energy delivery.
- 1.2 V NiMH technology: reliable and eco-friendly rechargeable battery
- 2.6Ah capacity: provides extended power for longer device operation
- AA size: standard form factor for compatibility with numerous devices
- Raised positive/flat negative terminals: ensures correct and secure polarity connection
- Versatile application: ideal for portable electronics, flashlights, and other low-power devices
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
2.6Ah
External Diameter
14.3mm
External Height
50.5mm
Battery Type / Size
AA
Battery IEC Code
HR6
Battery Compliance
-
SVHC
No SVHC (19-Jan-2021)
Battery Technology
Nickel Metal Hydride
Battery Size Code
AA
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
4
Weight
30g
Battery NEDA Code
1.2H2
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.126
UN Hazard Code:3496