Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000817
Order Code3220835
Technical Datasheet
Fuse Current80A
Blow Characteristic-
Voltage Rating VAC80VAC
Voltage Rating VDC80VDC
Fuse Case Style2923
Product Range-
Breaking Capacity Current AC-
Breaking Capacity Current DC450A
SVHCNo SVHC (15-Jan-2019)
Alternatives for MP000817
2 Products Found
Technical Specifications
Fuse Current
80A
Voltage Rating VAC
80VAC
Fuse Case Style
2923
Breaking Capacity Current AC
-
SVHC
No SVHC (15-Jan-2019)
Blow Characteristic
-
Voltage Rating VDC
80VDC
Product Range
-
Breaking Capacity Current DC
450A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00044