Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-YL34-08-01000
Order Code1169693
Technical Datasheet
Connector Type ASMB Plug, 50ohm
Connector Type BSMB Plug, 50ohm
Impedance50ohm
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Alternatives for MP-YL34-08-01000
3 Products Found
Product Overview
The YL34-08-01000 is a 1m RG174/U RF/Coaxial Cable Assembly with SMB plug and 50Ω SMB plug. It features beryllium copper center contact, PTFE insulation and black heat shrink tube.
- Brass body
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
RF Communications
Technical Specifications
Connector Type A
SMB Plug, 50ohm
Impedance
50ohm
Cable Length - Metric
1m
Connector Type B
SMB Plug, 50ohm
Cable Length - Imperial
3.28ft
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022