Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-TS42-50
Order Code4410572
Product RangeMulticomp Pro Sealants
Technical Datasheet
118 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £20.980 |
5+ | £19.160 |
10+ | £17.980 |
Price for:Each
Minimum: 1
Multiple: 1
£20.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-TS42-50
Order Code4410572
Product RangeMulticomp Pro Sealants
Technical Datasheet
Sealant TypeAnaerobic
Sealant ApplicationsPipes
Dispensing MethodBottle
Sealant ColourBrown
Volume50ml
Weight-
Product RangeMulticomp Pro Sealants
SVHCTo Be Advised
Product Overview
This MP-TS42-50 Hydraulic Thread Sealant is a fast-curing medium strength anaerobic sealant designed for the locking and sealing of metal pipes and fittings and helps prevents loosening and leakage due to shock and vibration. It is resistant to hydraulic fluids, oils, fuel, and coolants and ideal for threads, hydraulic and pneumatic fittings.
- Single-component – clean and easy to apply
- Do not creep, shrink or block systems
- Can be used on any size of pipe fitting
- Replace all types of tape and paste sealants
- The seal resists vibration and shock loads
- Protect mated threaded areas against corrosion and galling.
Applications
Maintenance & Repair, Hobby & Education, Utilities
Notes
Store product in the unopened container in a dry area out of direct sunlight. Storage below 7°C or greater than 28°C can adversely affect product performance. If stored properly, this product has a shelf life of 24 months.
Technical Specifications
Sealant Type
Anaerobic
Dispensing Method
Bottle
Volume
50ml
Product Range
Multicomp Pro Sealants
Sealant Applications
Pipes
Sealant Colour
Brown
Weight
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077