Print Page




Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-SL22-50
Order Code4410563
Product RangeMulticomp Pro Screwlocks
Technical Datasheet
288 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £20.980 |
5+ | £19.160 |
10+ | £17.980 |
Price for:Each
Minimum: 1
Multiple: 1
£20.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-SL22-50
Order Code4410563
Product RangeMulticomp Pro Screwlocks
Technical Datasheet
Adhesive TypeAcrylic
StrengthLow Strength
ViscosityMedium Viscosity
Adhesive ColourPurple
Dispensing MethodBottle
Volume50ml
Weight-
Product RangeMulticomp Pro Screwlocks
SVHCTo Be Advised
Product Overview
This MP-SL22-50 Screwlock is a low strength, medium viscosity threadlocker designed for easy disassembly with hand tools. Suitable for all small fasteners, where vibration loosening prevention and non-leakage through threaded fastening is required. Ideal on small set screws, brass and most types of small threaded nuts, bolts, screws, hex, and slot driven components including keyed fasteners etc.
- Single-component – clean and easy to apply
- Prevent unwanted loosening, leaks, and corrosion
- Reduces costs over mechanical fittings
- Resists vibration
- Can be used on all sizes of fasteners – reduces inventory costs
- Seals threads and increases friction.
Applications
Maintenance & Repair, Hobby & Education, Utilities
Technical Specifications
Adhesive Type
Acrylic
Viscosity
Medium Viscosity
Dispensing Method
Bottle
Weight
-
SVHC
To Be Advised
Strength
Low Strength
Adhesive Colour
Purple
Volume
50ml
Product Range
Multicomp Pro Screwlocks
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077