Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-K7805-2000R3
Order Code4254282
Technical Datasheet
Power Supply ApplicationsITE & Industrial
No. of Outputs1 Output
Output Power Max10W
Output Voltage Nom5V
Output Current Max2A
Product Range-
DC / DC Converter MountingThrough Hole
Input Voltage DC Min8V
Input Voltage DC Max36V
SVHCTo Be Advised
Alternatives for MP-K7805-2000R3
1 Product Found
Product Overview
- Non isolated board mount DC / DC converter
- High efficiency, no-load input current as low as 0.1mA
- Output short-circuit protection, EN/BS EN certification
- 5VDC output voltage (24VDC Vin), 2000mA maximum current (24VDC Vin)
- 92%/89% typical efficiency (Vin minimum / Vin maximum full load, 24VDC Vin)
- 400KHz typical switching frequency (full load, nominal input)
- Black plastic, flame-retardant and heat-resistant (UL94V-0) case material
- Dimension is 11.5mm × 9mm × 17.5mm
- Operating temperature range from -40 to 85°C
- Free air convection cooling method
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
10W
Output Current Max
2A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
No. of Outputs
1 Output
Output Voltage Nom
5V
Product Range
-
Input Voltage DC Min
8V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038
Product traceability