Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMJ15004.
Order Code4347742
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max140V
Continuous Collector Current20A
Power Dissipation250W
Transistor Case StyleTO-3
Transistor MountingThrough Hole
No. of Pins2Pins
Transition Frequency2MHz
Operating Temperature Max200°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (14-Jun-2023)
Alternatives for MJ15004.
2 Products Found
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
20A
Transistor Case Style
TO-3
No. of Pins
2Pins
Operating Temperature Max
200°C
Qualification
-
SVHC
No SVHC (14-Jun-2023)
Collector Emitter Voltage Max
140V
Power Dissipation
250W
Transistor Mounting
Through Hole
Transition Frequency
2MHz
Product Range
-
MSL
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0115