Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMJ10021.
Order Code4347237
Technical Datasheet
Transistor PolarityNPN
No. of Pins2Pins
DC Current Gain hFE75hFE
Transistor MountingThrough Hole
Operating Temperature Max200°C
Product Range-
Qualification-
Alternatives for MJ10021.
1 Product Found
Technical Specifications
Transistor Polarity
NPN
DC Current Gain hFE
75hFE
Operating Temperature Max
200°C
Qualification
-
No. of Pins
2Pins
Transistor Mounting
Through Hole
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0115