Need more?
Quantity | Price (ex VAT) |
---|---|
5000+ | £0.0023 |
25000+ | £0.0018 |
Product Information
Product Overview
MCWR08X5362FTL is a MCWR08 series general purpose thick film chip resistor. The resistor is constructed in a high grade ceramic body (aluminium oxide). Internal metal electrodes are added at each end and connected by a resistive paste that is applied to the top surface of the substrate. The composition of the paste is adjusted to give the approximate resistance required and the value is trimmed to within tolerance by laser cutting of this resistive layer. The resistive layer is covered with a protective coat. Finally, the two external end terminations are added. For ease of soldering the outer layer of these end terminations is a Tin (lead free) alloy. Typical applications include consumer electrical equipment, EDP, computer application and telecom application.
- Resistance is 53.6Kohm and resistance tolerance is ±1%
- 0805 [2012 metric] case size
- Temperature coefficient is ±100ppm/°C
- Power rating is 125mW, voltage rating is 150V
- Operating temperature range from -55°C to 155°C
- High reliability and stability
- Reduced size of final equipment and lower assembly costs
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
53.6kohm
125mW
Thick Film
-
150V
1.25mm
155°C
No SVHC (25-Jun-2025)
± 1%
0805 [2012 Metric]
General Purpose
± 100ppm/°C
2.01mm
-55°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate