Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5000+ | £0.0235 |
25000+ | £0.020 |
Product Information
Product Overview
The MCWF06R series SMD metal high precision power thin film Chip Resistor constructed in a high grade ceramic body (aluminium oxide). Internal metal electrodes are added at each end and connected by a resistive layer that is applied to the top surface of the substrate. The composition of the resistive layer is adjusted to give the approximate resistance required and the value is trimmed to nominated value within tolerance which controlled by laser trimming of this resistive layer. The resistive layer is covered with a protective coat. Finally, the two external end terminations are added. For environmental soldering issue, the outer layer of these end terminations is a lead-free solder.
- High power rating
- Low current noise
- High reliability and stability of ±0.5% and below
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
340ohm
100mW
Thin Film
-
75V
0.85mm
155°C
No SVHC (25-Jun-2025)
± 0.1%
0603 [1608 Metric]
Precision
± 25ppm/°C
1.6mm
-55°C
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate