Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSPJT1-YCA043T
Order Code2146966
Technical Datasheet
Product Range-
Switch TerminalsSolder
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Contact Current Max50mA
Actuator StyleSquare Button
Contact Voltage DC Nom12V
Actuating Force200gf
Contact Rating50mA at 12VDC
Operating Force200gf
Switch Dimensions (L x W)6.8mm x 6.8mm
IP Rating-
IlluminationIlluminated
Product Overview
The MCSPJT1-YCA043T is an illuminated SMD Tactile Switch with red LED, momentary action and SPST contact arrangement. It has gold-plated brass terminals.
- -10 to 60°C Operating temperature range
- 1000000-cycle Operating life
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
-
Actuator Orientation
Side Actuated
Contact Current Max
50mA
Contact Voltage DC Nom
12V
Contact Rating
50mA at 12VDC
Switch Dimensions (L x W)
6.8mm x 6.8mm
Illumination
Illuminated
Switch Terminals
Solder
Switch Mounting
Surface Mount
Actuator Style
Square Button
Actuating Force
200gf
Operating Force
200gf
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814