Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDRH125B-4R7MHF
Order Code1864448
Product RangeMCSDRH125B Series
Technical Datasheet
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDRH125B-4R7MHF
Order Code1864448
Product RangeMCSDRH125B Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)9.3A
Inductor ConstructionShielded
Saturation Current (Isat)10.1A
Product RangeMCSDRH125B Series
Power Inductor Case12.5mm x 12.5mm x 6mm
DC Resistance Max0.01285ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height6mm
SVHCNo SVHC (21-Jan-2025)
Alternatives for MCSDRH125B-4R7MHF
1 Product Found
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
MCSDRH125B Series
DC Resistance Max
0.01285ohm
Product Length
12.5mm
Product Height
6mm
RMS Current (Irms)
9.3A
Saturation Current (Isat)
10.1A
Power Inductor Case
12.5mm x 12.5mm x 6mm
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001