Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDRH125B-150MHF
Order Code1864453
Product RangeMCSDRH125B Series
Technical Datasheet
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDRH125B-150MHF
Order Code1864453
Product RangeMCSDRH125B Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)5.8A
Inductor ConstructionShielded
Saturation Current (Isat)5.65A
Product RangeMCSDRH125B Series
Power Inductor Case12.5mm x 12.5mm x 6mm
DC Resistance Max0.0322ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height6mm
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
MCSDRH125B Series
DC Resistance Max
0.0322ohm
Product Length
12.5mm
Product Height
6mm
RMS Current (Irms)
5.8A
Saturation Current (Isat)
5.65A
Power Inductor Case
12.5mm x 12.5mm x 6mm
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004219